0.1 µF ±20% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C104MBRACAUTO

DigiKey Part Number
399-C1210C104MBRACAUTOTR-ND - Tape & Reel (TR)
399-C1210C104MBRACAUTOCT-ND - Cut Tape (CT)
399-C1210C104MBRACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C104MBRACAUTO
Description
CAP CER 0.1UF 630V X7R 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C104MBRACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,595
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱29.18000₱29.18
10₱17.80500₱178.05
50₱13.33920₱666.96
100₱11.96360₱1,196.36
500₱9.63876₱4,819.38
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱9.36722₱9,367.22
2,000₱8.74730₱17,494.60
3,000₱8.43685₱25,310.55
5,000₱8.09296₱40,464.80
7,000₱7.89199₱55,243.93
10,000₱7.69862₱76,986.20
Manufacturers Standard Package