1 µF ±10% 100V Ceramic Capacitor X7R SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C105K1R1C7186

DigiKey Part Number
399-5807-2-ND - Tape & Reel (TR)
399-5807-1-ND - Cut Tape (CT)
399-5807-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C105K1R1C7186
Description
CAP CER 1UF 100V X7R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
C1210C105K1R1C7186 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
SMD, J-Lead
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.136" (3.45mm)
Voltage - Rated
Lead Style
J-Lead
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,249
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱241.18000₱241.18
10₱171.26600₱1,712.66
50₱143.34880₱7,167.44
100₱134.72000₱13,472.00
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600₱118.83103₱71,298.62
1,200₱114.53153₱137,437.84
1,800₱112.37713₱202,278.83
3,000₱109.98905₱329,967.15
4,200₱108.59255₱456,088.71
Manufacturers Standard Package