1 µF ±20% 50V Ceramic Capacitor X8L Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C105M5N2CAUTO

DigiKey Part Number
399-16879-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C105M5N2CAUTO
Description
CAP CER 1UF 50V X8L SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µF ±20% 50V Ceramic Capacitor X8L Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
C1210C105M5N2CAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL (Stacked), High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.138" L x 0.102" W (3.50mm x 2.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.248" (6.30mm)
Lead Spacing
-
Lead Style
J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
300₱96.63773₱28,991.32
Manufacturers Standard Package