
C1210C106J8NACTU | |
|---|---|
DigiKey Part Number | 399-C1210C106J8NACTUTR-ND - Tape & Reel (TR) 399-C1210C106J8NACTUCT-ND - Cut Tape (CT) 399-C1210C106J8NACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C106J8NACTU |
Description | CAP CER 10UF 10V X8L 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±5% 10V Ceramic Capacitor X8L 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C106J8NACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱114.93000 | ₱114.93 |
| 10 | ₱76.93900 | ₱769.39 |
| 50 | ₱61.99160 | ₱3,099.58 |
| 100 | ₱57.35860 | ₱5,735.86 |
| 500 | ₱49.54084 | ₱24,770.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱47.12013 | ₱47,120.13 |
| 2,000 | ₱45.12729 | ₱90,254.58 |
| 3,000 | ₱44.12913 | ₱132,387.39 |
| 5,000 | ₱43.02249 | ₱215,112.45 |
| 7,000 | ₱42.37561 | ₱296,629.27 |
| 10,000 | ₱41.75307 | ₱417,530.70 |

