
C1210C106K4PAC7210 | |
|---|---|
DigiKey Part Number | 399-C1210C106K4PAC7210TR-ND - Tape & Reel (TR) 399-C1210C106K4PAC7210CT-ND - Cut Tape (CT) 399-C1210C106K4PAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C106K4PAC7210 |
Description | CAP CER 10UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C106K4PAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱109.57000 | ₱109.57 |
| 10 | ₱73.36600 | ₱733.66 |
| 50 | ₱58.96640 | ₱2,948.32 |
| 100 | ₱54.51210 | ₱5,451.21 |
| 500 | ₱46.98256 | ₱23,491.28 |
| 1,000 | ₱44.65178 | ₱44,651.78 |
| 2,500 | ₱42.19118 | ₱105,477.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₱39.85309 | ₱318,824.72 |

