10 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C106K4PAC7210

DigiKey Part Number
399-C1210C106K4PAC7210TR-ND - Tape & Reel (TR)
399-C1210C106K4PAC7210CT-ND - Cut Tape (CT)
399-C1210C106K4PAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C106K4PAC7210
Description
CAP CER 10UF 16V X5R 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C106K4PAC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,670
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱109.57000₱109.57
10₱73.36600₱733.66
50₱58.96640₱2,948.32
100₱54.51210₱5,451.21
500₱46.98256₱23,491.28
1,000₱44.65178₱44,651.78
2,500₱42.19118₱105,477.95
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₱39.85309₱318,824.72
Manufacturers Standard Package