2200 pF ±10% 100V Ceramic Capacitor X8R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C222K1HACAUTO

DigiKey Part Number
399-C1210C222K1HACAUTOTR-ND - Tape & Reel (TR)
399-C1210C222K1HACAUTOCT-ND - Cut Tape (CT)
399-C1210C222K1HACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C222K1HACAUTO
Description
CAP CER 1210 2.2NF 100V ULTRA ST
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X8R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C222K1HACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,478
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱16.67000₱16.67
10₱9.94500₱99.45
50₱7.18180₱359.09
100₱6.34800₱634.80
500₱4.94026₱2,470.13
1,000₱4.50555₱4,505.55
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱3.85438₱15,417.52
8,000₱3.61275₱28,902.00
12,000₱3.49171₱41,900.52
20,000₱3.35764₱67,152.80
28,000₱3.27925₱91,819.00
40,000₱3.20388₱128,155.20
Manufacturers Standard Package