


C1210C334J3JACTU | |
|---|---|
DigiKey Part Number | 399-C1210C334J3JACTUTR-ND - Tape & Reel (TR) 399-C1210C334J3JACTUCT-ND - Cut Tape (CT) 399-C1210C334J3JACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C334J3JACTU |
Description | CAP CER 0.33UF 25V U2J 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 25V Ceramic Capacitor U2J 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C334J3JACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱106.59000 | ₱106.59 |
| 10 | ₱70.98400 | ₱709.84 |
| 50 | ₱56.95360 | ₱2,847.68 |
| 100 | ₱52.61840 | ₱5,261.84 |
| 500 | ₱45.28302 | ₱22,641.51 |
| 1,000 | ₱43.01356 | ₱43,013.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱41.14518 | ₱82,290.36 |
| 4,000 | ₱39.60671 | ₱158,426.84 |
| 6,000 | ₱38.83603 | ₱233,016.18 |
| 10,000 | ₱37.98159 | ₱379,815.90 |
| 14,000 | ₱37.48171 | ₱524,743.94 |


