
C1210C225K3NACTU | |
|---|---|
DigiKey Part Number | 399-C1210C225K3NACTUTR-ND - Tape & Reel (TR) 399-C1210C225K3NACTUCT-ND - Cut Tape (CT) 399-C1210C225K3NACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C225K3NACTU |
Description | CAP CER 2.2UF 25V X8L 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X8L 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C225K3NACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱78.61000 | ₱78.61 |
| 10 | ₱51.09400 | ₱510.94 |
| 50 | ₱40.31540 | ₱2,015.77 |
| 100 | ₱36.98650 | ₱3,698.65 |
| 500 | ₱31.35904 | ₱15,679.52 |
| 1,000 | ₱29.61838 | ₱29,618.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱27.78008 | ₱69,450.20 |
| 5,000 | ₱26.67161 | ₱133,358.05 |
| 7,500 | ₱26.11625 | ₱195,871.88 |
| 12,500 | ₱25.50055 | ₱318,756.88 |
| 17,500 | ₱25.14061 | ₱439,960.67 |

