
C1210C225K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210C225K3RACAUTOTR-ND - Tape & Reel (TR) 399-C1210C225K3RACAUTOCT-ND - Cut Tape (CT) 399-C1210C225K3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C225K3RACAUTO |
Description | CAP CER 2.2UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C225K3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.081" (2.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱62.53000 | ₱62.53 |
| 10 | ₱39.95800 | ₱399.58 |
| 50 | ₱31.12080 | ₱1,556.04 |
| 100 | ₱28.39340 | ₱2,839.34 |
| 500 | ₱23.78904 | ₱11,894.52 |
| 1,000 | ₱22.36579 | ₱22,365.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱21.19444 | ₱42,388.88 |
| 4,000 | ₱20.22988 | ₱80,919.52 |
| 6,000 | ₱19.74678 | ₱118,480.68 |
| 10,000 | ₱19.21125 | ₱192,112.50 |
| 14,000 | ₱18.89802 | ₱264,572.28 |
| 20,000 | ₱18.59678 | ₱371,935.60 |

