1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210J105K1RACTU

DigiKey Part Number
399-C1210J105K1RACTUTR-ND - Tape & Reel (TR)
399-C1210J105K1RACTUCT-ND - Cut Tape (CT)
399-C1210J105K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210J105K1RACTU
Description
CAP CER 1UF 100V X7R 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210J105K1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,855
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱65.51000₱65.51
10₱39.00500₱390.05
50₱33.21700₱1,660.85
100₱30.38240₱3,038.24
500₱25.59102₱12,795.51
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱24.10941₱24,109.41
2,000₱22.88983₱45,779.66
3,000₱22.27865₱66,835.95
5,000₱21.60164₱108,008.20
7,000₱21.20567₱148,439.69
10,000₱20.73769₱207,376.90
12,000₱20.64425₱247,731.00
24,000₱20.03632₱480,871.68
25,000₱20.00408₱500,102.00
Manufacturers Standard Package