


C1210C226M8RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C226M8RACTUTR-ND - Tape & Reel (TR) 399-C1210C226M8RACTUCT-ND - Cut Tape (CT) 399-C1210C226M8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C226M8RACTU |
Description | CAP CER 22UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C226M8RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱121.48000 | ₱121.48 |
| 10 | ₱81.94100 | ₱819.41 |
| 50 | ₱66.18380 | ₱3,309.19 |
| 100 | ₱61.32460 | ₱6,132.46 |
| 500 | ₱53.10430 | ₱26,552.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱50.56152 | ₱50,561.52 |
| 2,000 | ₱48.46715 | ₱96,934.30 |
| 3,000 | ₱47.41788 | ₱142,253.64 |
| 5,000 | ₱46.25499 | ₱231,274.95 |
| 7,000 | ₱45.57498 | ₱319,024.86 |
| 10,000 | ₱44.92089 | ₱449,208.90 |

