
C1210C334K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210C334K5RACAUTOTR-ND - Tape & Reel (TR) 399-C1210C334K5RACAUTOCT-ND - Cut Tape (CT) 399-C1210C334K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C334K5RACAUTO |
Description | CAP CER 0.33UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C334K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.18000 | ₱29.18 |
| 10 | ₱17.80500 | ₱178.05 |
| 50 | ₱13.31540 | ₱665.77 |
| 100 | ₱11.92790 | ₱1,192.79 |
| 500 | ₱9.58278 | ₱4,791.39 |
| 1,000 | ₱8.85985 | ₱8,859.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱7.77574 | ₱31,102.96 |
| 8,000 | ₱7.37289 | ₱58,983.12 |
| 12,000 | ₱7.17111 | ₱86,053.32 |
| 20,000 | ₱6.94749 | ₱138,949.80 |
| 28,000 | ₱6.81675 | ₱190,869.00 |
| 40,000 | ₱6.69098 | ₱267,639.20 |

