0.33 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C334K5RACTU

DigiKey Part Number
399-C1210C334K5RACTUTR-ND - Tape & Reel (TR)
399-C1210C334K5RACTUCT-ND - Cut Tape (CT)
399-C1210C334K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C334K5RACTU
Description
CAP CER 0.33UF 50V X7R 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C334K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,715
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱26.80000₱26.80
10₱16.13800₱161.38
50₱11.99340₱599.67
100₱10.73090₱1,073.09
500₱8.60022₱4,300.11
1,000₱7.94159₱7,941.59
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱7.30247₱29,209.88
8,000₱6.91748₱55,339.84
12,000₱6.72463₱80,695.56
20,000₱6.51090₱130,218.00
28,000₱6.38593₱178,806.04
40,000₱6.26573₱250,629.20
Manufacturers Standard Package