
C1210C334KARACAUTO | |
|---|---|
DigiKey Part Number | 399-17953-2-ND - Tape & Reel (TR) 399-17953-1-ND - Cut Tape (CT) 399-17953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C334KARACAUTO |
Description | CAP CER 0.33UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C334KARACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱100.04000 | ₱100.04 |
| 10 | ₱66.27900 | ₱662.79 |
| 50 | ₱52.96380 | ₱2,648.19 |
| 100 | ₱48.85480 | ₱4,885.48 |
| 500 | ₱41.91606 | ₱20,958.03 |
| 1,000 | ₱39.76928 | ₱39,769.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱38.00184 | ₱76,003.68 |
| 4,000 | ₱36.54658 | ₱146,186.32 |
| 6,000 | ₱35.81724 | ₱214,903.44 |
| 10,000 | ₱35.00891 | ₱350,089.10 |
| 14,000 | ₱34.53619 | ₱483,506.66 |

