4700 pF ±2% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C472GBGACTU

DigiKey Part Number
399-C1210C472GBGACTUTR-ND - Tape & Reel (TR)
399-C1210C472GBGACTUCT-ND - Cut Tape (CT)
399-C1210C472GBGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C472GBGACTU
Description
CAP CER 4700PF 630V C0G/NP0 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4700 pF ±2% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C472GBGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,122
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱111.95000₱111.95
10₱75.09300₱750.93
50₱60.38380₱3,019.19
100₱55.85190₱5,585.19
500₱48.18310₱24,091.55
1,000₱45.81062₱45,810.62
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱43.85739₱87,714.78
4,000₱42.24879₱168,995.16
6,000₱41.44283₱248,656.98
10,000₱40.54962₱405,496.20
14,000₱40.02713₱560,379.82
Manufacturers Standard Package