
C1210C472K2GACTU | |
|---|---|
DigiKey Part Number | 399-C1210C472K2GACTUTR-ND - Tape & Reel (TR) 399-C1210C472K2GACTUCT-ND - Cut Tape (CT) 399-C1210C472K2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C472K2GACTU |
Description | CAP CER 4700PF 200V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C472K2GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.30000 | ₱39.30 |
| 10 | ₱24.59400 | ₱245.94 |
| 50 | ₱18.71060 | ₱935.53 |
| 100 | ₱16.90620 | ₱1,690.62 |
| 500 | ₱13.85610 | ₱6,928.05 |
| 1,000 | ₱12.91342 | ₱12,913.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱12.51455 | ₱31,286.38 |
| 5,000 | ₱11.88487 | ₱59,424.35 |
| 7,500 | ₱11.56961 | ₱86,772.08 |
| 12,500 | ₱11.22008 | ₱140,251.00 |
| 17,500 | ₱11.01573 | ₱192,775.27 |
| 25,000 | ₱10.81912 | ₱270,478.00 |

