
C1210C475K3NACTU | |
|---|---|
DigiKey Part Number | 399-C1210C475K3NACTUTR-ND - Tape & Reel (TR) 399-C1210C475K3NACTUCT-ND - Cut Tape (CT) 399-C1210C475K3NACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C475K3NACTU |
Description | CAP CER 4.7UF 25V X8L 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X8L 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C475K3NACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱82.18000 | ₱82.18 |
| 10 | ₱53.77400 | ₱537.74 |
| 50 | ₱42.54260 | ₱2,127.13 |
| 100 | ₱39.07080 | ₱3,907.08 |
| 500 | ₱33.20746 | ₱16,603.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱31.39178 | ₱31,391.78 |
| 2,000 | ₱29.89827 | ₱59,796.54 |
| 3,000 | ₱29.14973 | ₱87,449.19 |
| 5,000 | ₱28.32043 | ₱141,602.15 |
| 7,000 | ₱27.83546 | ₱194,848.22 |
| 10,000 | ₱27.36888 | ₱273,688.80 |

