
C1210C475K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-15914-2-ND - Tape & Reel (TR) 399-15914-1-ND - Cut Tape (CT) 399-15914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C475K3RACAUTO |
Description | CAP CER 4.7UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C475K3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱47.04000 | ₱47.04 |
| 10 | ₱29.41800 | ₱294.18 |
| 50 | ₱22.54560 | ₱1,127.28 |
| 100 | ₱20.43160 | ₱2,043.16 |
| 500 | ₱16.85860 | ₱8,429.30 |
| 1,000 | ₱15.75455 | ₱15,754.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱14.58880 | ₱36,472.00 |
| 5,000 | ₱13.88611 | ₱69,430.55 |
| 7,500 | ₱13.53413 | ₱101,505.97 |
| 12,500 | ₱13.14402 | ₱164,300.25 |
| 17,500 | ₱12.91592 | ₱226,028.60 |
| 25,000 | ₱12.69649 | ₱317,412.25 |

