6.8 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C685K3RACTU

DigiKey Part Number
399-C1210C685K3RACTUTR-ND - Tape & Reel (TR)
399-C1210C685K3RACTUCT-ND - Cut Tape (CT)
399-C1210C685K3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C685K3RACTU
Description
CAP CER 6.8UF 25V X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.8 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C685K3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,722
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱83.97000₱83.97
10₱49.06900₱490.69
50₱42.53060₱2,126.53
100₱39.94610₱3,994.61
500₱34.25792₱17,128.96
1,000₱32.42676₱32,426.76
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱32.46517₱64,930.34
4,000₱31.16177₱124,647.08
6,000₱30.50866₱183,051.96
10,000₱29.78483₱297,848.30
14,000₱29.36172₱411,064.08
20,000₱28.95446₱579,089.20
Manufacturers Standard Package