
C1210J105K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1210J105K1RACTUTR-ND - Tape & Reel (TR) 399-C1210J105K1RACTUCT-ND - Cut Tape (CT) 399-C1210J105K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210J105K1RACTU |
Description | CAP CER 1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210J105K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱65.51000 | ₱65.51 |
| 10 | ₱39.00500 | ₱390.05 |
| 50 | ₱33.21700 | ₱1,660.85 |
| 100 | ₱30.38240 | ₱3,038.24 |
| 500 | ₱25.59102 | ₱12,795.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱25.31530 | ₱25,315.30 |
| 2,000 | ₱23.39809 | ₱46,796.18 |
| 3,000 | ₱22.77807 | ₱68,334.21 |
| 5,000 | ₱22.14855 | ₱110,742.75 |
| 7,000 | ₱21.44123 | ₱150,088.61 |
| 10,000 | ₱20.73769 | ₱207,376.90 |

