C1210J474K1RACTU is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱21.96800
Datasheet
0.47 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210J474K1RACTU

DigiKey Part Number
399-C1210J474K1RACTUTR-ND - Tape & Reel (TR)
399-C1210J474K1RACTUCT-ND - Cut Tape (CT)
399-C1210J474K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210J474K1RACTU
Description
CAP CER 0.47UF 100V X7R 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210J474K1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.081" (2.05mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱63.12000₱63.12
10₱40.49400₱404.94
50₱31.53760₱1,576.88
100₱28.78650₱2,878.65
500₱24.13562₱12,067.81
1,000₱22.69748₱22,697.48
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱21.51333₱43,026.66
4,000₱20.53835₱82,153.40
6,000₱20.05019₱120,301.14
10,000₱19.50882₱195,088.20
14,000₱19.19237₱268,693.18
20,000₱18.88795₱377,759.00
Manufacturers Standard Package