
C1210X223JDGACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210X223JDGACAUTOTR-ND - Tape & Reel (TR) 399-C1210X223JDGACAUTOCT-ND - Cut Tape (CT) 399-C1210X223JDGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X223JDGACAUTO |
Description | CAP CER 1210 22NF 1000VDC C0G |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X223JDGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱147.09000 | ₱147.09 |
| 10 | ₱101.05600 | ₱1,010.56 |
| 50 | ₱82.71500 | ₱4,135.75 |
| 100 | ₱77.03980 | ₱7,703.98 |
| 500 | ₱67.44038 | ₱33,720.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱67.69108 | ₱67,691.08 |
| 2,000 | ₱63.20846 | ₱126,416.92 |
| 3,000 | ₱62.99933 | ₱188,997.99 |
| 5,000 | ₱62.40649 | ₱312,032.45 |
| 7,000 | ₱61.57223 | ₱431,005.61 |

