Image for C1210X335K5RAC31233455 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210X335K5RAC31233455

DigiKey Part Number
399-C1210X335K5RAC31233455TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210X335K5RAC31233455
Description
3.30UF 50.0V
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱43.64837₱87,296.74
Manufacturers Standard Package