
C1210X473KCRACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210X473KCRACAUTOTR-ND - Tape & Reel (TR) 399-C1210X473KCRACAUTOCT-ND - Cut Tape (CT) 399-C1210X473KCRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X473KCRACAUTO |
Description | CAP CER 1210 FF |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X473KCRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱110.76000 | ₱110.76 |
| 10 | ₱74.19900 | ₱741.99 |
| 50 | ₱59.65720 | ₱2,982.86 |
| 100 | ₱55.16710 | ₱5,516.71 |
| 500 | ₱47.56974 | ₱23,784.87 |
| 1,000 | ₱45.21810 | ₱45,218.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱43.28273 | ₱86,565.46 |
| 4,000 | ₱41.68887 | ₱166,755.48 |
| 6,000 | ₱40.89021 | ₱245,341.26 |
| 10,000 | ₱40.00492 | ₱400,049.20 |
| 14,000 | ₱39.48739 | ₱552,823.46 |

