
C1210X563KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1210X563KDRACTUTR-ND - Tape & Reel (TR) 399-C1210X563KDRACTUCT-ND - Cut Tape (CT) 399-C1210X563KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X563KDRACTU |
Description | CAP CER 0.056UF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X563KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.09000 | ₱41.09 |
| 10 | ₱25.78500 | ₱257.85 |
| 50 | ₱19.66340 | ₱983.17 |
| 100 | ₱17.78160 | ₱1,778.16 |
| 500 | ₱14.61000 | ₱7,305.00 |
| 1,000 | ₱13.62980 | ₱13,629.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱12.82261 | ₱25,645.22 |
| 4,000 | ₱12.15847 | ₱48,633.88 |
| 6,000 | ₱11.82584 | ₱70,955.04 |
| 10,000 | ₱11.66221 | ₱116,622.10 |
| 14,000 | ₱11.03432 | ₱154,480.48 |
| 24,000 | ₱10.93604 | ₱262,464.96 |
| 48,000 | ₱10.60506 | ₱509,042.88 |
| 50,000 | ₱10.58749 | ₱529,374.50 |

