0.047 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210X473KDRACTU

DigiKey Part Number
399-C1210X473KDRACTUTR-ND - Tape & Reel (TR)
399-C1210X473KDRACTUCT-ND - Cut Tape (CT)
399-C1210X473KDRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210X473KDRACTU
Description
CAP CER 0.047UF 1KV X7R 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210X473KDRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.091" (2.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,687
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱37.52000₱37.52
10₱21.61700₱216.17
50₱17.38860₱869.43
100₱15.87010₱1,587.01
500₱12.96760₱6,483.80
1,000₱12.06959₱12,069.59
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱11.33177₱22,663.54
4,000₱10.72421₱42,896.84
6,000₱10.51901₱63,114.06
10,000₱9.28730₱92,873.00
Manufacturers Standard Package