4.7 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Finding the Most Accurate Capacitance Measurement

C1210X475M5RACAUTO

DigiKey Part Number
399-11607-2-ND - Tape & Reel (TR)
399-11607-1-ND - Cut Tape (CT)
399-11607-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210X475M5RACAUTO
Description
CAP CER 4.7UF 50V X7R 1210
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210X475M5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,134
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱112.55000₱112.55
10₱75.56900₱755.69
50₱60.82440₱3,041.22
100₱56.26280₱5,626.28
500₱48.55588₱24,277.94
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱46.16971₱46,169.71
2,000₱44.20546₱88,410.92
3,000₱43.22179₱129,665.37
5,000₱42.13079₱210,653.95
7,000₱41.49308₱290,451.56
10,000₱40.87923₱408,792.30
Manufacturers Standard Package