


C1210X475M5RACAUTO | |
|---|---|
DigiKey Part Number | 399-11607-2-ND - Tape & Reel (TR) 399-11607-1-ND - Cut Tape (CT) 399-11607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X475M5RACAUTO |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X475M5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱112.55000 | ₱112.55 |
| 10 | ₱75.56900 | ₱755.69 |
| 50 | ₱60.82440 | ₱3,041.22 |
| 100 | ₱56.26280 | ₱5,626.28 |
| 500 | ₱48.55588 | ₱24,277.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱46.16971 | ₱46,169.71 |
| 2,000 | ₱44.20546 | ₱88,410.92 |
| 3,000 | ₱43.22179 | ₱129,665.37 |
| 5,000 | ₱42.13079 | ₱210,653.95 |
| 7,000 | ₱41.49308 | ₱290,451.56 |
| 10,000 | ₱40.87923 | ₱408,792.30 |

