
C1812C102J2GACTU | |
|---|---|
DigiKey Part Number | 399-15622-2-ND - Tape & Reel (TR) 399-15622-1-ND - Cut Tape (CT) 399-15622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C102J2GACTU |
Description | CAP CER 1000PF 200V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C102J2GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱82.18000 | ₱82.18 |
| 10 | ₱51.57000 | ₱515.70 |
| 50 | ₱42.82840 | ₱2,141.42 |
| 100 | ₱39.38040 | ₱3,938.04 |
| 500 | ₱33.54928 | ₱16,774.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱31.74551 | ₱31,745.51 |
| 2,000 | ₱30.26063 | ₱60,521.26 |
| 3,000 | ₱29.88914 | ₱89,667.42 |
| 5,000 | ₱27.74637 | ₱138,731.85 |
| 7,000 | ₱27.52665 | ₱192,686.55 |

