
C1812C102JCGACTU | |
|---|---|
DigiKey Part Number | 399-C1812C102JCGACTUTR-ND - Tape & Reel (TR) 399-C1812C102JCGACTUCT-ND - Cut Tape (CT) 399-C1812C102JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C102JCGACTU |
Description | CAP CER 1000PF 500V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C102JCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱126.84000 | ₱126.84 |
| 10 | ₱85.81200 | ₱858.12 |
| 50 | ₱69.47100 | ₱3,473.55 |
| 100 | ₱64.43310 | ₱6,443.31 |
| 500 | ₱55.90674 | ₱27,953.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱53.26807 | ₱53,268.07 |
| 2,000 | ₱51.09539 | ₱102,190.78 |
| 3,000 | ₱50.00731 | ₱150,021.93 |
| 5,000 | ₱48.80063 | ₱244,003.15 |
| 7,000 | ₱48.09522 | ₱336,666.54 |
| 10,000 | ₱47.41663 | ₱474,166.30 |

