
C1812C103JBGACAUTO | |
|---|---|
DigiKey Part Number | 399-15803-2-ND - Tape & Reel (TR) 399-15803-1-ND - Cut Tape (CT) 399-15803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C103JBGACAUTO |
Description | CAP CER 10000PF 630V C0G 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C103JBGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱229.86000 | ₱229.86 |
| 10 | ₱162.27400 | ₱1,622.74 |
| 50 | ₱135.48820 | ₱6,774.41 |
| 100 | ₱127.19880 | ₱12,719.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱113.18430 | ₱56,592.15 |
| 1,000 | ₱108.84370 | ₱108,843.70 |
| 1,500 | ₱106.66874 | ₱160,003.11 |
| 2,500 | ₱104.25800 | ₱260,645.00 |
| 3,500 | ₱102.84778 | ₱359,967.23 |
| 5,000 | ₱101.49142 | ₱507,457.10 |

