10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C103JBGACTU

DigiKey Part Number
399-15189-2-ND - Tape & Reel (TR)
399-15189-1-ND - Cut Tape (CT)
399-15189-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C103JBGACTU
Description
CAP CER 10000PF 630V C0G 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C103JBGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱228.67000₱228.67
10₱161.67800₱1,616.78
50₱134.98800₱6,749.40
100₱126.72240₱12,672.24
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱112.74482₱56,372.41
1,000₱108.41613₱108,416.13
1,500₱106.24752₱159,371.28
2,500₱103.84329₱259,608.22
3,500₱102.43689₱358,529.11
5,000₱101.08410₱505,420.50
Manufacturers Standard Package