
C1812C103JCGACTU | |
|---|---|
DigiKey Part Number | 399-C1812C103JCGACTUTR-ND - Tape & Reel (TR) 399-C1812C103JCGACTUCT-ND - Cut Tape (CT) 399-C1812C103JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C103JCGACTU |
Description | CAP CER 10000PF 500V NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C103JCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱166.74000 | ₱166.74 |
| 10 | ₱110.04800 | ₱1,100.48 |
| 50 | ₱95.05380 | ₱4,752.69 |
| 100 | ₱88.75930 | ₱8,875.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱77.73300 | ₱38,866.50 |
| 1,000 | ₱74.81207 | ₱74,812.07 |
| 1,500 | ₱73.15956 | ₱109,739.34 |
| 2,500 | ₱70.75731 | ₱176,893.28 |
| 3,500 | ₱70.25811 | ₱245,903.39 |
| 5,000 | ₱69.22830 | ₱346,141.50 |
| 6,000 | ₱68.74015 | ₱412,440.90 |

