0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C104J5GACTU

DigiKey Part Number
399-C1812C104J5GACTUTR-ND - Tape & Reel (TR)
399-C1812C104J5GACTUCT-ND - Cut Tape (CT)
399-C1812C104J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C104J5GACTU
Description
CAP CER 0.1UF 50V C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C104J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,925
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱116.12000₱116.12
10₱77.95100₱779.51
50₱62.80140₱3,140.07
100₱58.13270₱5,813.27
500₱50.23638₱25,118.19
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱47.79185₱47,791.85
2,000₱45.77907₱91,558.14
3,000₱44.77088₱134,312.64
5,000₱43.65301₱218,265.05
7,000₱42.99952₱300,996.64
10,000₱42.37084₱423,708.40
Manufacturers Standard Package