
C1812C106K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-15905-2-ND - Tape & Reel (TR) 399-15905-1-ND - Cut Tape (CT) 399-15905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C106K3RACAUTO |
Description | CAP CER 10UF 25V X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C106K3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱180.44000 | ₱180.44 |
| 10 | ₱125.11500 | ₱1,251.15 |
| 50 | ₱103.21200 | ₱5,160.60 |
| 100 | ₱96.44120 | ₱9,644.12 |
| 500 | ₱84.97546 | ₱42,487.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱81.42569 | ₱81,425.69 |
| 2,000 | ₱78.50239 | ₱157,004.78 |
| 3,000 | ₱77.03765 | ₱231,112.95 |
| 5,000 | ₱75.41412 | ₱377,070.60 |
| 7,000 | ₱74.46455 | ₱521,251.85 |

