
C1812C223JAGACTU | |
|---|---|
DigiKey Part Number | 399-C1812C223JAGACTUTR-ND - Tape & Reel (TR) 399-C1812C223JAGACTUCT-ND - Cut Tape (CT) 399-C1812C223JAGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C223JAGACTU |
Description | CAP CER 0.022UF 250V C0GNP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C223JAGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱148.28000 | ₱148.28 |
| 10 | ₱101.47300 | ₱1,014.73 |
| 50 | ₱82.84600 | ₱4,142.30 |
| 100 | ₱77.08750 | ₱7,708.75 |
| 500 | ₱67.36058 | ₱33,680.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱64.34794 | ₱64,347.94 |
| 2,000 | ₱61.86799 | ₱123,735.98 |
| 3,000 | ₱60.62508 | ₱181,875.24 |
| 5,000 | ₱59.24761 | ₱296,238.05 |
| 7,000 | ₱58.44220 | ₱409,095.40 |
| 10,000 | ₱57.66691 | ₱576,669.10 |

