C1812C223K5RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 169
Unit Price: ₱2.17000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱0.34435
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱0.41115
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱0.79684
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱0.30432
Datasheet

Upgrade


KEMET
In Stock: 1,468
Unit Price: ₱2.49000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱0.24021
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱0.87000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱0.75949
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱0.70002
Datasheet

Upgrade


KEMET
In Stock: 868
Unit Price: ₱1.74000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₱0.30321
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: ₱1.38628
Datasheet

Upgrade


WEC
In Stock: 3,000
Unit Price: ₱0.29100
Datasheet
0.022 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C223K5RACTU

DigiKey Part Number
399-C1812C223K5RACTUTR-ND - Tape & Reel (TR)
399-C1812C223K5RACTUCT-ND - Cut Tape (CT)
399-C1812C223K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C223K5RACTU
Description
CAP CER 0.022UF 50V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C223K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱12.65795₱12,657.95
Manufacturers Standard Package