0.022 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C223KCRACTU

DigiKey Part Number
399-C1812C223KCRACTUTR-ND - Tape & Reel (TR)
399-C1812C223KCRACTUCT-ND - Cut Tape (CT)
399-C1812C223KCRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C223KCRACTU
Description
CAP CER 0.022UF 500V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C223KCRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.061" (1.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 868
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱103.62000₱103.62
10₱68.89900₱688.99
50₱55.17900₱2,758.95
100₱50.94500₱5,094.50
500₱43.78474₱21,892.37
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱41.57007₱41,570.07
2,000₱39.74605₱79,492.10
3,000₱38.83236₱116,497.08
5,000₱37.81961₱189,098.05
7,000₱37.22743₱260,592.01
10,000₱36.65767₱366,576.70
Manufacturers Standard Package