
C1812C225M1RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C225M1RACTUTR-ND - Tape & Reel (TR) 399-C1812C225M1RACTUCT-ND - Cut Tape (CT) 399-C1812C225M1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C225M1RACTU |
Description | CAP CER 2.2UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C225M1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱147.68000 | ₱147.68 |
| 10 | ₱100.22300 | ₱1,002.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱105.26654 | ₱52,633.27 |
| 1,000 | ₱101.14032 | ₱101,140.32 |
| 1,500 | ₱99.07373 | ₱148,610.60 |
| 2,500 | ₱96.78161 | ₱241,954.02 |
| 3,500 | ₱95.44215 | ₱334,047.52 |
| 5,000 | ₱94.15296 | ₱470,764.80 |

