
C1812C473JAGACTU | |
|---|---|
DigiKey Part Number | 399-C1812C473JAGACTUTR-ND - Tape & Reel (TR) 399-C1812C473JAGACTUCT-ND - Cut Tape (CT) 399-C1812C473JAGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C473JAGACTU |
Description | CAP CER 0.047UF 250V C0GNP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C473JAGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱164.36000 | ₱164.36 |
| 10 | ₱113.08500 | ₱1,130.85 |
| 50 | ₱92.81460 | ₱4,640.73 |
| 100 | ₱86.55590 | ₱8,655.59 |
| 500 | ₱75.96318 | ₱37,981.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱72.68375 | ₱72,683.75 |
| 2,000 | ₱69.98316 | ₱139,966.32 |
| 3,000 | ₱68.62999 | ₱205,889.97 |
| 5,000 | ₱67.13000 | ₱335,650.00 |
| 7,000 | ₱66.25278 | ₱463,769.46 |

