0.047 µF ±5% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C473JAGACTU

DigiKey Part Number
399-C1812C473JAGACTUTR-ND - Tape & Reel (TR)
399-C1812C473JAGACTUCT-ND - Cut Tape (CT)
399-C1812C473JAGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C473JAGACTU
Description
CAP CER 0.047UF 250V C0GNP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C473JAGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,252
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱164.36000₱164.36
10₱113.08500₱1,130.85
50₱92.81460₱4,640.73
100₱86.55590₱8,655.59
500₱75.96318₱37,981.59
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱72.68375₱72,683.75
2,000₱69.98316₱139,966.32
3,000₱68.62999₱205,889.97
5,000₱67.13000₱335,650.00
7,000₱66.25278₱463,769.46
Manufacturers Standard Package