
C1812C474K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C474K1RACTUTR-ND - Tape & Reel (TR) 399-C1812C474K1RACTUCT-ND - Cut Tape (CT) 399-C1812C474K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C474K1RACTU |
Description | CAP CER 0.47UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C474K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱79.20000 | ₱79.20 |
| 10 | ₱51.51100 | ₱515.11 |
| 50 | ₱40.64880 | ₱2,032.44 |
| 100 | ₱37.29020 | ₱3,729.02 |
| 500 | ₱31.62938 | ₱15,814.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱29.87743 | ₱29,877.43 |
| 2,000 | ₱28.43543 | ₱56,870.86 |
| 3,000 | ₱27.71298 | ₱83,138.94 |
| 5,000 | ₱26.91231 | ₱134,561.55 |
| 7,000 | ₱26.44411 | ₱185,108.77 |
| 10,000 | ₱25.99387 | ₱259,938.70 |

