


C1812V154KBRACTU | |
|---|---|
DigiKey Part Number | 399-C1812V154KBRACTUTR-ND - Tape & Reel (TR) 399-C1812V154KBRACTUCT-ND - Cut Tape (CT) 399-C1812V154KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812V154KBRACTU |
Description | CAP CER 0.15UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812V154KBRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage, ArcShield™ | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱63.72000 | ₱63.72 |
| 10 | ₱30.72800 | ₱307.28 |
| 50 | ₱26.22580 | ₱1,311.29 |
| 500 | ₱24.72278 | ₱12,361.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱23.27810 | ₱23,278.10 |
| 2,000 | ₱22.08859 | ₱44,177.18 |
| 3,000 | ₱21.49715 | ₱64,491.45 |


