0.1 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Finding the Most Accurate Capacitance Measurement

C1812W104KCRACTU

DigiKey Part Number
399-C1812W104KCRACTUTR-ND - Tape & Reel (TR)
399-C1812W104KCRACTUCT-ND - Cut Tape (CT)
399-C1812W104KCRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812W104KCRACTU
Description
CAP CER 0.1UF 500V X7R 1812
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812W104KCRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, High Voltage, ArcShield™
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,250
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱80.99000₱80.99
10₱50.67700₱506.77
50₱41.99460₱2,099.73
100₱38.58840₱3,858.84
500₱32.84898₱16,424.49
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱31.07200₱31,072.00
2,000₱29.60945₱59,218.90
3,000₱28.87699₱86,630.97
5,000₱28.06496₱140,324.80
7,000₱27.78042₱194,462.94
Manufacturers Standard Package