


C1812W104KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1812W104KDRACTUTR-ND - Tape & Reel (TR) 399-C1812W104KDRACTUCT-ND - Cut Tape (CT) 399-C1812W104KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812W104KDRACTU |
Description | CAP CER 0.1UF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812W104KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage, ArcShield™ | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.073" (1.85mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱76.22000 | ₱76.22 |
| 10 | ₱47.70000 | ₱477.00 |
| 50 | ₱39.23160 | ₱1,961.58 |
| 100 | ₱36.00390 | ₱3,600.39 |
| 500 | ₱33.06574 | ₱16,532.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱28.86865 | ₱28,868.65 |
| 2,000 | ₱27.48114 | ₱54,962.28 |
| 3,000 | ₱26.78579 | ₱80,357.37 |
| 5,000 | ₱26.01549 | ₱130,077.45 |
| 7,000 | ₱25.81467 | ₱180,702.69 |

