C1812W154KBRACTU is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 695
Unit Price: ₱91.71000
Datasheet
0.15 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Finding the Most Accurate Capacitance Measurement

C1812W154KBRACTU

DigiKey Part Number
399-C1812W154KBRACTUTR-ND - Tape & Reel (TR)
399-C1812W154KBRACTUCT-ND - Cut Tape (CT)
399-C1812W154KBRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812W154KBRACTU
Description
CAP CER 0.15UF 630V X7R 1812
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812W154KBRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, High Voltage, ArcShield™
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱97.07000₱97.07
10₱64.37400₱643.74
50₱51.35600₱2,567.80
100₱47.34820₱4,734.82
500₱40.56904₱20,284.52
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱38.47228₱38,472.28
2,000₱36.74563₱73,491.26
3,000₱35.88066₱107,641.98
5,000₱34.92203₱174,610.15
7,000₱34.36163₱240,531.41
10,000₱33.82226₱338,222.60
Manufacturers Standard Package