
C1812W224KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1812W224KCRACTUTR-ND - Tape & Reel (TR) 399-C1812W224KCRACTUCT-ND - Cut Tape (CT) 399-C1812W224KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812W224KCRACTU |
Description | CAP CER 0.22UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812W224KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage, ArcShield™ | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.073" (1.85mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱83.97000 | ₱83.97 |
| 10 | ₱55.32200 | ₱553.22 |
| 50 | ₱43.92400 | ₱2,196.20 |
| 100 | ₱40.40470 | ₱4,040.47 |
| 500 | ₱34.45802 | ₱17,229.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱34.24959 | ₱34,249.59 |
| 2,000 | ₱32.65990 | ₱65,319.80 |
| 3,000 | ₱31.86382 | ₱95,591.46 |
| 5,000 | ₱30.98113 | ₱154,905.65 |
| 7,000 | ₱30.46501 | ₱213,255.07 |
| 10,000 | ₱29.96842 | ₱299,684.20 |

