0.033 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Finding the Most Accurate Capacitance Measurement

C1812W333KBRACTU

DigiKey Part Number
399-6522-2-ND - Tape & Reel (TR)
399-6522-1-ND - Cut Tape (CT)
399-6522-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812W333KBRACTU
Description
CAP CER 0.033UF 630V X7R 1812
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812W333KBRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, High Voltage, ArcShield™
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱93.49000₱93.49
10₱61.63400₱616.34
50₱49.10500₱2,455.25
100₱45.22820₱4,522.82
500₱38.67892₱19,339.46
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱36.65243₱36,652.43
2,000₱34.98444₱69,968.88
3,000₱34.14855₱102,445.65
5,000₱33.22247₱166,112.35
7,000₱32.68095₱228,766.65
10,000₱32.15980₱321,598.00
Manufacturers Standard Package