


C1812X103KGRACTU | |
|---|---|
DigiKey Part Number | 399-C1812X103KGRACTUTR-ND - Tape & Reel (TR) 399-C1812X103KGRACTUCT-ND - Cut Tape (CT) 399-C1812X103KGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X103KGRACTU |
Description | CAP CER 10000PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X103KGRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱119.10000 | ₱119.10 |
| 10 | ₱72.53200 | ₱725.32 |
| 50 | ₱64.93340 | ₱3,246.67 |
| 100 | ₱60.19310 | ₱6,019.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱52.19200 | ₱26,096.00 |
| 1,000 | ₱49.51940 | ₱49,519.40 |
| 1,500 | ₱48.47370 | ₱72,710.55 |
| 2,500 | ₱47.09857 | ₱117,746.43 |
| 3,500 | ₱46.29434 | ₱162,030.19 |
| 5,000 | ₱45.52062 | ₱227,603.10 |
| 6,000 | ₱45.15399 | ₱270,923.94 |
| 12,000 | ₱44.61367 | ₱535,364.04 |

